Vikan Polypropylene Polypropylene Hand Scraper, 1 piece
- RS Stock No.:
- 276-4728
- Mfr. Part No.:
- 40609
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€1.83
(exc. VAT)
€2.25
(inc. VAT)
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.83 |
*price indicative
- RS Stock No.:
- 276-4728
- Mfr. Part No.:
- 40609
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Sub Type | Hand Scraper | |
| Product Type | Scraper | |
| Blade Material | Polypropylene | |
| Handle Material | Polypropylene | |
| Non-Sparking | No | |
| Number of Pieces | 1 | |
| Overall Length | 18mm | |
| Food Processing Safe | Yes | |
| Blade Width | 75mm | |
| Standards/Approvals | Complies with (EC) 1935/2004 on food contact materials, Complies with UK 2019 No. 704 on food contact materials, FDA raw material (CFR 21), Meets the REACH Regulation (EC) No. 1907/2006, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Sub Type Hand Scraper | ||
Product Type Scraper | ||
Blade Material Polypropylene | ||
Handle Material Polypropylene | ||
Non-Sparking No | ||
Number of Pieces 1 | ||
Overall Length 18mm | ||
Food Processing Safe Yes | ||
Blade Width 75mm | ||
Standards/Approvals Complies with (EC) 1935/2004 on food contact materials, Complies with UK 2019 No. 704 on food contact materials, FDA raw material (CFR 21), Meets the REACH Regulation (EC) No. 1907/2006, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan Hand Scrapper is designed for cleaning small spaces and rounded equipment such as large bowls, this narrow hand scraper is ideal for loosening stubborn dirt, including pastry, chocolate and burnt food.
Polypropylene material reduces the risk of scratching sensitive surfaces
FDA compliant raw material
Related links
- Vikan Polypropylene Polypropylene Hand Scraper, 1 piece
- Vikan Polypropylene Plastic Hand Scraper, 1 piece
- Vikan Plastic Plastic Hand Scraper, 1 piece
- Vikan Nylon Plastic Hand Scraper, 1 piece
- Vikan Stainless Steel Plastic Hand Scraper, 1 piece
- Insertion & Extraction Tools
- Draw Wires & Fish Tapes
- Connector Tool Kits | Ferrule Tool Kit
