SAM 1 piece Plastic Steel Screw Extractor

Subtotal (1 unit)*

€9.95

(exc. VAT)

€12.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.95

*price indicative

RS Stock No.:
221-3314
Mfr. Part No.:
761-6
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Screw Extractor

Number of Pieces

1

Set Contents

Helical Extractor

Material

Steel

Case Material

Plastic

ESD Safe

No

Standards/Approvals

No

RoHS Status: Exempt

The SAM OUTILLAGE helix pullers for broken screws made up of special steel. Use after drilling of a hole to the centre of broken bits to extract.

High getup at the torsion

Double thermal treatment in controlled atmosphere

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy