SAM 5 piece Plastic Steel Screw Extractor
- RS Stock No.:
- 221-3316
- Mfr. Part No.:
- 761-C-5
- Manufacturer:
- SAM
Subtotal (1 unit)*
€19.90
(exc. VAT)
€24.48
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
- Plus 289 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.90 |
*price indicative
- RS Stock No.:
- 221-3316
- Mfr. Part No.:
- 761-C-5
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Number of Pieces | 5 | |
| Product Type | Screw Extractor | |
| Set Contents | Helical Extractor | |
| Material | Steel | |
| Case Material | Plastic | |
| ESD Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Number of Pieces 5 | ||
Product Type Screw Extractor | ||
Set Contents Helical Extractor | ||
Material Steel | ||
Case Material Plastic | ||
ESD Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM OUTILLAGE set of 5 helix pullers. for right-hand thread only.
Satin polished chrome finish
Related links
- SAM 1 piece Plastic Steel Screw Extractor
- Facom 5 piece Plastic Steel Screw Extractor Set
- RS PRO 5 piece Plastic Steel Screw Extractor Set
- SAM 4 piece Plastic Steel Screw Extractor
- SAM 25 piece Plastic Steel Screw Extractor Set
- Teng Tools 11 piece Plastic Steel Screw Extractor
- Facom 1 piece Plastic Steel Screw Extractor
- RS PRO 2 piece Plastic Steel Screw Extractor
