Facom 5 piece Plastic Steel Screw Extractor Set
- RS Stock No.:
- 235-9323
- Mfr. Part No.:
- 285.JS10
- Manufacturer:
- Facom
Subtotal (1 unit)*
€238.44
(exc. VAT)
€293.28
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €238.44 |
*price indicative
- RS Stock No.:
- 235-9323
- Mfr. Part No.:
- 285.JS10
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screw Extractor Set | |
| Number of Pieces | 5 | |
| Set Contents | Stud Pullers | |
| Case Material | Plastic | |
| Material | Steel | |
| ESD Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screw Extractor Set | ||
Number of Pieces 5 | ||
Set Contents Stud Pullers | ||
Case Material Plastic | ||
Material Steel | ||
ESD Safe No | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 285.J series is the set of stud pullers with right-hand pitch. The length of the stud pullers is the 122 mm.
Supplied on stand
Related links
- Facom 10 piece Plastic Steel Screw Extractor Set
- Facom 11 piece Plastic Steel Screw Extractor Set
- Facom 5 piece Plastic Stainless Steel Screw Extractor
- RS PRO 5 piece Plastic Steel Screw Extractor Set
- SAM 25 piece Plastic Steel Screw Extractor Set
- RS PRO 3 piece Plastic Steel Screw Extractor Set
- BETA 5 piece Plastic Chrome Vanadium Steel Screw Extractor Set
- CK 5 piece Plastic Chrome Vanadium Steel Screw Extractor Set
