SAM 1 piece Plastic Steel Screw Extractor

Subtotal (1 unit)*

€39.95

(exc. VAT)

€49.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€39.95

*price indicative

RS Stock No.:
221-3320
Mfr. Part No.:
763-6
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Screw Extractor

Number of Pieces

1

Set Contents

M6 Roller

Case Material

Plastic

Material

Steel

ESD Safe

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
JP
The SAM Outillage M6 Roller Degujunner is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.

Made with best quality material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy