BETA 2 piece Steel Steel Screw Extractor
- RS Stock No.:
- 225-7231
- Mfr. Part No.:
- 1535/C2
- Manufacturer:
- BETA
Subtotal (1 unit)*
€373.96
(exc. VAT)
€459.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €373.96 |
*price indicative
- RS Stock No.:
- 225-7231
- Mfr. Part No.:
- 1535/C2
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Number of Pieces | 2 | |
| Product Type | Screw Extractor | |
| Set Contents | 1533Pr/1, 1534/2, 1533/2 | |
| Case Material | Steel | |
| Material | Steel | |
| ESD Safe | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Number of Pieces 2 | ||
Product Type Screw Extractor | ||
Set Contents 1533Pr/1, 1534/2, 1533/2 | ||
Case Material Steel | ||
Material Steel | ||
ESD Safe No | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
The BETA puller kit is designed to help get job done fast.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 4 piece Steel Steel Screw Extractor
- BETA 3 piece Steel Steel Screw Extractor
- BETA 1 piece Steel Steel Screw Extractor
- BETA 1 piece Steel Screw Extractor
- Facom 1 piece Steel Screw Extractor
- Facom 7 piece Carbon Steel Steel Screw Extractor Set
- BETA 7 piece Steel Screw Extractor Set
- Stanley Proto 10 piece Plastic Steel Screw Extractor
