Facom 7 piece Carbon Steel Steel Screw Extractor Set
- RS Stock No.:
- 234-9449
- Mfr. Part No.:
- SXE.J7MGRPPB
- Manufacturer:
- Facom
Subtotal (1 unit)*
€182.06
(exc. VAT)
€223.93
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €182.06 |
*price indicative
- RS Stock No.:
- 234-9449
- Mfr. Part No.:
- SXE.J7MGRPPB
- Manufacturer:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Number of Pieces | 7 | |
| Product Type | Screw Extractor Set | |
| Case Material | Carbon Steel | |
| Material | Steel | |
| ESD Safe | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Number of Pieces 7 | ||
Product Type Screw Extractor Set | ||
Case Material Carbon Steel | ||
Material Steel | ||
ESD Safe Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom set of extractors for broken screws and studs extraction. Patented expulsion sleeve for easy removal of the extracted screws, operates on right or left hand threads, can be drilled with standard drill bit.
S2 grade carbon steel construction
Supplied in a MBOXS box
Provide strength and robustness
Related links
- Stanley Proto 10 piece Plastic Carbon Steel Screw Extractor Set
- BETA 7 piece Steel Screw Extractor Set
- Facom 5 piece Plastic Steel Screw Extractor Set
- Facom 10 piece Plastic Steel Screw Extractor Set
- Facom 11 piece Plastic Steel Screw Extractor Set
- Bahco 5 piece Alloy Steel Screw Extractor Set
- CK 2 piece Plastic High Speed Steel Screw Extractor Set
- STAHLWILLE 6 piece Textile Chrome Vanadium Steel Screw Extractor Set
