BETA 1 piece Steel Screw Extractor
- RS Stock No.:
- 234-6040
- Mfr. Part No.:
- 1429 5
- Manufacturer:
- BETA
Subtotal (1 unit)*
€14.39
(exc. VAT)
€17.70
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 6 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.39 |
*price indicative
- RS Stock No.:
- 234-6040
- Mfr. Part No.:
- 1429 5
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screw Extractor | |
| Number of Pieces | 1 | |
| Set Contents | 5 | |
| Material | Steel | |
| ESD Safe | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screw Extractor | ||
Number of Pieces 1 | ||
Set Contents 5 | ||
Material Steel | ||
ESD Safe No | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
The BETA Puller is used to remove parts such as bearings, pulleys or gears from a shaft. The pullers for damaged screws and stud bolts with square drive.
Length 60mm
Weight 50g
Related links
- BETA 1 piece Steel Screw Extractor
- BETA 1 piece Chrome Vanadium Steel Screw Extractor
- BETA 1 piece Steel Steel Screw Extractor
- Facom 1 piece Steel Screw Extractor
- SAM 1 piece Steel Screw Extractor
- Facom 1 piece Plastic Steel Screw Extractor
- BETA 1 piece Plastic Chrome Vanadium Steel Screw Extractor
- SAM 1 piece Plastic Steel Screw Extractor
