Facom 1 piece Steel Screw Extractor

Subtotal (1 unit)*

€64.79

(exc. VAT)

€79.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 9 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€64.79

*price indicative

RS Stock No.:
235-9320
Mfr. Part No.:
285.25
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Number of Pieces

1

Product Type

Screw Extractor

Set Contents

Stud Puller

Material

Steel

ESD Safe

No

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CN
The Facom 285 series is the unit stud pullers with right-hand pitch. The overall length of the stud puller is the 120 mm and the diameter is the 20 - 22.5 mm.

These helical pullers allow pulling after drilling a pre-hole using specific tapered drill-bits 285.F

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy