Essentra Polyamide 66 Screw Insulator MNI-8-8, 3.2 mm
- RS Stock No.:
- 109-455
- Mfr. Part No.:
- MNI-8-8
- Manufacturer:
- Essentra
Subtotal (1 bag of 100 units)*
€18.52
(exc. VAT)
€22.78
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €18.52 | €0.185 |
*price indicative
- RS Stock No.:
- 109-455
- Mfr. Part No.:
- MNI-8-8
- Manufacturer:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | Screw Insulator | |
| Inside Diameter | 4.4mm | |
| Outside Diameter | 5.2mm | |
| Length | 3.2mm | |
| Flange Diameter | 8.7mm | |
| Flange Thickness | 8.7mm | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type Screw Insulator | ||
Inside Diameter 4.4mm | ||
Outside Diameter 5.2mm | ||
Length 3.2mm | ||
Flange Diameter 8.7mm | ||
Flange Thickness 8.7mm | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The Essentra screw insulator is designed to provide insulation for screws used in circuit boards. It is made of high quality nylon RMS 01 material and is suitable for various screw sizes including M5, M2.5, M3, M3.5, M4, M6, and M8. The screw insulator is essential for preventing electrical conductivity and ensuring the integrity of the circuit.
Supplied in nylon RMS 01 material
Suitable for insulating screws used in circuit boards
Available in different dimensions to match screw sizes M5, M2.5, M3, M3.5, M4, M6, and M8
Provides excellent electrical insulation
Ensures circuit integrity
Durable and reliable construction
Easy to install
Related links
- Essentra Polyamide 66 Screw Insulator MNI-8-6, 2.4 mm
- Essentra Polyamide 66 Screw Insulator MNI-8-12, 4.7 mm
- Essentra Polyamide 66 Screw Insulator MNI-4-3, 1.2 mm
- Essentra Polyamide 66 Screw Insulator MNI1/4-6, 2.4 mm
- Essentra Polyamide 66 Screw Insulator MNI1/4-12, 4.7 mm
- Essentra Polyamide 66 Cable Trunking Accessory PGM 6 mm 1.6mm
- Essentra Polyamide 66 Stud Cover for 4 mm PCB Hole
- Essentra Polyamide 66 Stud Cover PCB Hole for 4 mm PCB Hole
