Essentra Polyamide 66 Screw Insulator MNI-4-3, 1.2 mm
- RS Stock No.:
- 109-459
- Distrelec Article No.:
- 304-28-889
- Mfr. Part No.:
- MNI-4-3
- Manufacturer:
- Essentra
Subtotal (1 bag of 100 units)*
€17.17
(exc. VAT)
€21.12
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €17.17 | €0.172 |
*price indicative
- RS Stock No.:
- 109-459
- Distrelec Article No.:
- 304-28-889
- Mfr. Part No.:
- MNI-4-3
- Manufacturer:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | Screw Insulator | |
| Inside Diameter | 2.9mm | |
| Outside Diameter | 3.7mm | |
| Length | 1.2mm | |
| Flange Diameter | 6mm | |
| Flange Thickness | 6mm | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type Screw Insulator | ||
Inside Diameter 2.9mm | ||
Outside Diameter 3.7mm | ||
Length 1.2mm | ||
Flange Diameter 6mm | ||
Flange Thickness 6mm | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The Essentra screw insulator is a high quality nylon insulator designed specifically for use with circuit boards, with its excellent insulation properties, screw insulator ensures the safe and secure installation of screws, providing protection against electrical conductivity. The product is essential for any electronic circuit board application to prevent short circuits and ensure optimal performance.
Made from high quality nylon material for excellent insulation properties
Specifically designed for use with circuit boards
Available in M4 size, suitable for various screw sizes
Provides effective insulation and prevents short circuits
Ensures safe and secure installation of screws
Ideal for electronic circuit board applications
Durable and reliable construction for long lasting performance
Related links
- Essentra Polyamide 66 Screw Insulator MNI-8-6, 2.4 mm
- Essentra Polyamide 66 Screw Insulator MNI-8-8, 3.2 mm
- Essentra Polyamide 66 Screw Insulator MNI-8-12, 4.7 mm
- Essentra Polyamide 66 Screw Insulator MNI1/4-6, 2.4 mm
- Essentra Polyamide 66 Screw Insulator MNI1/4-12, 4.7 mm
- Essentra Polyamide 66 Cable Trunking Accessory PGM 6 mm 1.6mm
- Essentra Polyamide 66 Stud Cover for 4 mm PCB Hole
- Essentra Polyamide 66 Stud Cover PCB Hole for 4 mm PCB Hole
