Fischer Elektronik Fibreglass Reinforced Polyamide Screw Insulator IB 11, 7.1 mm
- RS Stock No.:
- 577-621
- Distrelec Article No.:
- 304-65-436
- Mfr. Part No.:
- IB 11
- Manufacturer:
- Fischer Elektronik
Subtotal (1 pack of 1000 units)*
€66.60
(exc. VAT)
€81.92
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €66.60 | €0.067 |
*price indicative
- RS Stock No.:
- 577-621
- Distrelec Article No.:
- 304-65-436
- Mfr. Part No.:
- IB 11
- Manufacturer:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Product Type | Screw Insulator | |
| Inside Diameter | 3.1mm | |
| Outside Diameter | 7.1mm | |
| Length | 7.1mm | |
| Flange Diameter | 7.1mm | |
| Material | Fibreglass Reinforced Polyamide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type Screw Insulator | ||
Inside Diameter 3.1mm | ||
Outside Diameter 7.1mm | ||
Length 7.1mm | ||
Flange Diameter 7.1mm | ||
Material Fibreglass Reinforced Polyamide | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Fischer Elektronik Insulating Caps and Insulating Bushes are designed for single semiconductors, providing essential electrical insulation. These components are made from materials classified under UL 94 V-0 for flammability, ensuring they meet safety standards. The insulating bushes version offers reliable protection and support for semiconductor connections, preventing electrical shorts and enhancing overall system safety in various electronic applications.
38 kV/mm dielectric strength
Related links
- Fischer Elektronik Fibreglass Reinforced Polyamide Screw Insulator IB 4, 4.2 mm
- nVent ERIFLEX Fibreglass Reinforced Polyamide Screw Insulator 548440 26 mm
- nVent ERIFLEX Fibreglass Reinforced Polyamide Screw Insulator 548550 41 mm
- nVent ERIFLEX Fibreglass Reinforced Polyamide Screw Insulator 548540 34 mm
- nVent ERIFLEX Fibreglass Reinforced Polyamide Screw Insulator 548610 44 mm
- nVent ERIFLEX Fibreglass Reinforced Polyamide Screw Insulator 548470 34 mm
- nVent ERIFLEX Fibreglass Reinforced Polyamide Screw Insulator 548600 44 mm
- nVent ERIFLEX Fibreglass Reinforced Polyamide Screw Insulator 548410 15 mm
