Keystone Brass Screw Terminal, Straight, 15A
- RS Stock No.:
- 481-3973
- Mfr. Part No.:
- 8191-2
- Manufacturer:
- Keystone
Subtotal (1 pack of 10 units)*
€6.52
(exc. VAT)
€8.02
(inc. VAT)
In Stock
- 1,440 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.652 | €6.52 |
*price indicative
- RS Stock No.:
- 481-3973
- Mfr. Part No.:
- 8191-2
- Manufacturer:
- Keystone
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keystone | |
| Product Type | Screw Terminal | |
| Orientation | Straight | |
| Current | 15A | |
| Pitch | 5mm | |
| Snap-In | Yes | |
| Number of Legs | 4 | |
| Body Material | Brass | |
| Body Plating | Nickel | |
| Colour | Red | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Screw Size | 22 → 14 AWG | |
| Select all | ||
|---|---|---|
Brand Keystone | ||
Product Type Screw Terminal | ||
Orientation Straight | ||
Current 15A | ||
Pitch 5mm | ||
Snap-In Yes | ||
Number of Legs 4 | ||
Body Material Brass | ||
Body Plating Nickel | ||
Colour Red | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Screw Size 22 → 14 AWG | ||
- COO (Country of Origin):
- US
Colour screw terminals for PCB
Models and technical descriptions identical to codes 8190 (119-4005) and 8191 (119-4011), except for the screws which are coloured.
Related links
- Keystone Brass Screw Terminal 15A
- Wurth Elektronik Brass Screw Terminal, Straight
- Wurth Elektronik Brass Screw Terminal 240A
- Wurth Elektronik Brass Screw Terminal 160A
- Wurth Elektronik Brass Screw Terminal 70A
- Wurth Elektronik Brass Screw Terminal 320A
- Wurth Elektronik Brass Screw Terminal 85A
- Eaton Screw Terminal, Straight
