Teng Tools Hex, Hex, Pozidriv, Torx, Phillips Screwdriver Bit Set, 19 Pieces
- RS Stock No.:
- 103-206
- Mfr. Part No.:
- TTID19
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€77.16
(exc. VAT)
€94.91
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.16 |
*price indicative
- RS Stock No.:
- 103-206
- Mfr. Part No.:
- TTID19
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Hex, Pozidriv, Torx, Phillips | |
| Size | 1/4 in | |
| Number of Pieces | 19 | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Sub Type | Impact Driver Set | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Screwdriver Bit Set | ||
Head Type Hex, Pozidriv, Torx, Phillips | ||
Size 1/4 in | ||
Number of Pieces 19 | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Sub Type Impact Driver Set | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools impact driver set includes a range of impact bits, impact sockets and screw extractors.
A complete set for removing stubborn fastenings
Organised in a tool tray module size 1
Related links
- Teng Tools Impact Torx, Phillips Impact Driver Set 20 Pieces
- Teng Tools Hex Torx Phillips Bits Driver Set 84 Pieces
- Bosch Hex Torx, Phillips Impact Bit Set 35 Pieces
- Teng Tools Square Drive Hex, Torx Impact Driver Set 15 Pieces
- Teng Tools Torx Phillips Bits Driver Set 49 Pieces
- Teng Tools Hex Torx Phillips Bits Driver Set 74 Pieces
- Teng Tools Hex Phillips Slotted Bits Driver Set 38 Pieces
- Teng Tools Phillips Slotted Bits Driver Set 76 Pieces
