CK Torx, Slotted, Pozidriv, Torx, Phillips Screwdriver Bit Set, 10 Pieces

Subtotal (1 unit)*

€27.19

(exc. VAT)

€33.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€27.19

*price indicative

RS Stock No.:
275-5369
Distrelec Article No.:
180-66-393
Mfr. Part No.:
T4525
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Head Type

Slotted, Pozidriv, Torx, Phillips

Product Type

Screwdriver Bit Set

Number of Pieces

10

Material

Steel

Drive Size

T15

Drive Type

Torx

Sub Type

Bit Set

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The CK Bits made from special S2 alloy steel and has precision machined tips for an exact screw fit and damage free screw driving.

Mixed set of 10

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy