Bahco Square, Hex Screwdriver Bit Set, 10 Pieces

Subtotal (1 unit)*

€200.15

(exc. VAT)

€246.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€200.15

*price indicative

RS Stock No.:
171-687
Mfr. Part No.:
7809M/10
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Screwdriver Bit Set

Head Type

Hex

Number of Pieces

10

Material

Alloy Steel

Drive Size

1/2in

Drive Type

Square

Sub Type

Socket Driver Set

Standards/Approvals

DIN 3120, ISO 1174

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco 1/2" Square Drive Socket Driver Set for Metric Hex Head Screw - 10 Pcs/Case


The Bahco Tools Socket Driver Set is an essential toolkit for any professional or DIY enthusiast. Designed specifically for metric hex head screws, this set includes ten expertly crafted drivers that provide precision and durability in various applications. Its elastic plastic insert secures the sockets, ensuring reliability during use. The highly polished finish not only enhances the aesthetic appeal but also reduces friction for smooth insertion and removal.

Complies with ISO 1174 and DIN 3120 standards for reliability

Compact plastic case allows for easy storage and portability

Designed specifically for metric hex head screws to meet precise requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy