Facom, Slotted, Pozidriv, Hex Screwdriver Bit Set, 10 Pieces

Subtotal (1 pack of 5 units)*

€216.58

(exc. VAT)

€266.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€216.58€43.316

*price indicative

RS Stock No.:
238-1887
Mfr. Part No.:
AME.B4
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Screwdriver Bit Set

Head Type

Slotted, Pozidriv, Hex

Size

2.5 → 6 mm

Number of Pieces

10

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Facom makes this set of 9 screw bits. It has following Slot, Pozidriv , 6 sides bits.

For intensive manual screwing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy