Facom, Hex Screwdriver Bit Set, 1 Pieces

Subtotal (1 unit)*

€8.84

(exc. VAT)

€10.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.84

*price indicative

RS Stock No.:
216-565
Mfr. Part No.:
ETORM.605
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Screwdriver Bit Set

Head Type

Hex

Size

5 mm

Number of Pieces

1

Overall Length

50mm

Standards/Approvals

ISO 1173, NF ISO 1173

COO (Country of Origin):
TW
The Facom Standard Bit Series 2 for TORX features a 5 mm size and is designed for a 1/4 inch drive with a groove for enhanced grip. These bits are crafted for durability and precision, making them ideal for various fastening tasks in automotive, electronics, and general assembly applications. Their TORX design ensures a secure fit, reducing the risk of stripping screws and providing optimal torque transfer. This bit is an essential addition to any toolkit, suitable for both professionals and DIY enthusiasts seeking reliable performance.

ISO 1173 and NF ISO 1173 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy