Stanley Bit Bit, 7 Pieces
- RS Stock No.:
- 555-708
- Mfr. Part No.:
- 1-68-737
- Manufacturer:
- Stanley
Subtotal (1 set)*
€11.39
(exc. VAT)
€14.01
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €11.39 |
*price indicative
- RS Stock No.:
- 555-708
- Mfr. Part No.:
- 1-68-737
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Bit | |
| Size | 25 mm | |
| Number of Pieces | 7 | |
| Material | Chrome Vanadium Steel | |
| Drive Size | 25mm | |
| Sub Type | Bit | |
| Drive Type | Bit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Bit | ||
Size 25 mm | ||
Number of Pieces 7 | ||
Material Chrome Vanadium Steel | ||
Drive Size 25mm | ||
Sub Type Bit | ||
Drive Type Bit | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The DeWALT Mixed Screwdriving Set (7 piece) is designed for durability and precision, making it a reliable choice for various fastening tasks. Featuring a magnetic bit holder, it ensures secure placement and quick bit changes.
6 Insert bits and a bit holder in a plastic storage box
Forged and ground for long life and durability
Precision machined for perfect fit
