Stanley Bit 7 Pieces, Flat, Hex, Phillips, Pozidriv, Square, Tampered Torx, Torx
- RS Stock No.:
- 555-712
- Mfr. Part No.:
- 1-68-739
- Manufacturer:
- Stanley
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 555-712
- Mfr. Part No.:
- 1-68-739
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Head Type | Flat, Hex, Phillips, Pozidriv, Square, Tampered Torx, Torx | |
| Type | Bit | |
| Size | 25 mm | |
| Number of Pieces | 7 | |
| Material | Chrome Vanadium Steel | |
| Model | 1-68-739 | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Head Type Flat, Hex, Phillips, Pozidriv, Square, Tampered Torx, Torx | ||
Type Bit | ||
Size 25 mm | ||
Number of Pieces 7 | ||
Material Chrome Vanadium Steel | ||
Model 1-68-739 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The DeWALT Mixed Screwdriving Set (7 piece) is designed for durability and precision, making it a reliable choice for various fastening tasks. Featuring a magnetic bit holder, it ensures secure placement and quick bit changes.
6 Insert bits and a bit holder in a plastic storage box
Forged and ground for long life and durability
Precision machined for perfect fit
Forged and ground for long life and durability
Precision machined for perfect fit
Related links
- Stanley Bit 7 Pieces Hex Pozidriv Tampered Torx, Torx
- Stanley Bit 31 Pieces Hex Pozidriv Tampered Torx, Torx
- Stanley Bit Bit, 7 Pieces
- RS PRO Ratchet Hex Pozidriv Torx Screwdriver Bit Set, 71 Pieces
- CK Pozidriv Hex Pozidriv Torx Screwdriver Bit Set, 31 Pieces
- Stanley Bit Phillips Slotted 39 Pieces
- Stanley Bit Phillips Slotted 32 Pieces
- Wera Hexagonal Phillips Slotted 7 Pieces
