Bosch Hex, Phillips, Pozidriv, Slotted, Torx Screwdriver Bit Set, 13 Pieces
- RS Stock No.:
- 559-587
- Mfr. Part No.:
- 2607002566
- Manufacturer:
- Bosch
Subtotal (1 set)*
€43.63
(exc. VAT)
€53.66
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €43.63 |
*price indicative
- RS Stock No.:
- 559-587
- Mfr. Part No.:
- 2607002566
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Head Type | Phillips, Pozidriv, Slotted, Torx | |
| Product Type | Screwdriver Bit Set | |
| Size | PH1, PH2, PH3, PZ1, PZ2, PZ3, SL4.5, SL5.5, SL8, T15, T20, T25 | |
| Number of Pieces | 13 | |
| Drive Type | Hex | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Head Type Phillips, Pozidriv, Slotted, Torx | ||
Product Type Screwdriver Bit Set | ||
Size PH1, PH2, PH3, PZ1, PZ2, PZ3, SL4.5, SL5.5, SL8, T15, T20, T25 | ||
Number of Pieces 13 | ||
Drive Type Hex | ||
Standards/Approvals REACH, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
13 Piece Extra Hard Mixed Set
Robust and practical pocket-size design
Contents can be seen at a glance
Phillips, Slotted, Pozidriv and Torx bits
Quick and easy removal and storage
25mm
1/4in. Hex Drive
Related links
- Bosch Hex Hex Pozidriv Torx Screwdriver Bit Set, 43 Pieces
- Wiha Hex Torx Slotted Pozidriv Screwdriver Bit Set, 13 Pieces
- Bosch Ratchet Phillips Slotted 91 Pieces
- Bosch Hex Pozidriv 35 Pieces
- Wera Hex Pozidriv Slotted Phillips Slotted 61 Pieces
- Wiha Phillips Slotted 33 Pieces
- Wera Phillips Slotted 31 Pieces
- Facom Phillips Slotted 16 Pieces
