Facom, Hex, Phillips, Pozidriv, Slotted, Torx Screwdriver Bit Set, 16 Pieces
- RS Stock No.:
- 268-6699
- Mfr. Part No.:
- ATCL.2A15
- Manufacturer:
- Facom
Subtotal (1 unit)*
€241.03
(exc. VAT)
€296.47
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 30 November 2026
- Plus 4 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €241.03 |
*price indicative
- RS Stock No.:
- 268-6699
- Mfr. Part No.:
- ATCL.2A15
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Head Type | Hex, Phillips, Pozidriv, Slotted, Torx | |
| Product Type | Screwdriver Bit Set | |
| Number of Pieces | 16 | |
| Sub Type | Screwdriver Bit Set | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Head Type Hex, Phillips, Pozidriv, Slotted, Torx | ||
Product Type Screwdriver Bit Set | ||
Number of Pieces 16 | ||
Sub Type Screwdriver Bit Set | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom 3-In-1 handle with bit holder and 4 blades for slotted, pozidriv and Phillip's screws. It has bi-material ergonomic handle for comfortable and reliable screwing.
Very low blade return torque
Storage in handle for six additional 25mm bits
Hexagonal 1/4 drive
