HAZET Hex, Phillips, Pozidriv, Slotted, Torx Screwdriver Bit Set, 73 Pieces
- RS Stock No.:
- 645-082
- Mfr. Part No.:
- 2200SC-31
- Manufacturer:
- HAZET
Subtotal (1 unit)*
€202.04
(exc. VAT)
€248.51
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €202.04 |
*price indicative
- RS Stock No.:
- 645-082
- Mfr. Part No.:
- 2200SC-31
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Phillips, Pozidriv, Slotted, Torx | |
| Size | T6 to T40 | |
| Number of Pieces | 73 | |
| Overall Length | 210mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Sub Type | Screwdriver Bit Set | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Screwdriver Bit Set | ||
Head Type Phillips, Pozidriv, Slotted, Torx | ||
Size T6 to T40 | ||
Number of Pieces 73 | ||
Overall Length 210mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Sub Type Screwdriver Bit Set | ||
Non Compliant
- COO (Country of Origin):
- CN
The HAZET Tool set specifically created for impact operation, offering an efficient solution for various tasks. This innovative tool set embodies a compact, foldable concept, making it Ideal for users who seek both portability and functionality. With a thoughtful selection of bits and an ergonomic design, it ensures maximum accessibility and organisation, catering to the needs of professionals and DIY enthusiasts alike. Crafted in Germany, the product speaks to high-quality manufacturing standards, providing durability and ease of use while maintaining a pleasant surface feel. Its smart design attributes promise a seamless user experience, whether in a workshop or on the go.
Includes 73 high-quality bits for diverse applications
Compact, foldable design maximises portability and space-saving
Robust tool holder prevents tools from rolling or rattling
Easy to clean materials support efficient maintenance
Magnetic fastener allows for quick and hassle-free access
Optimised for impact operation, enhancing performance in demanding tasks
Ergonomically designed for a comfortable grip and usage experience
Clear Overview with easy removal of tools, enhancing productivity
Related links
- Bahco Phillips Hex Pozidriv Phillips Slotted 31 Pieces
- Bahco Pozidriv Slotted Torx Phillips Slotted 31 Pieces
- Wera Phillips Slotted 31 Pieces
- Facom Phillips Slotted 31 Pieces
- Wera Hex Phillips Slotted 31 Pieces
- Bahco Phillips Slotted 31 Pieces
- Facom Bit Phillips Slotted 31 Pieces
- HAZET Hex Torx Screwdriver Bit Set, 23 Pieces
