Bahco, Hex, Phillips, Pozidriv, Slotted, Torx Screwdriver Bit Set, 31 Pieces

Subtotal (1 unit)*

€31.83

(exc. VAT)

€39.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
  • Plus 24 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€31.83

*price indicative

RS Stock No.:
697-196
Mfr. Part No.:
66IM/31C-1
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Head Type

Hex, Phillips, Pozidriv, Slotted, Torx

Product Type

Screwdriver Bit Set

Number of Pieces

31

Material

Steel

Sub Type

Torsion Bit Set

Standards/Approvals

ISO 1173

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bahco 1/4 inch impact torsion bit set for slotted, Phillips, Pozidriv, TORX, and hex screws is a 31-piece set designed for durability and high performance. It includes 1/4 inch hex drive bits compliant with DIN 3126 and ISO 1173, style C 6.3, along with a 75 mm magnetic quick release bit holder featuring a lock-in system (style E 6.3). The set is supplied in a small, compact plastic case that is sturdy, tough, and durable for reliable protection, and it comes with a belt clip on a hanging cardboard card for convenient storage and portability.

Developed for use with impact drivers and suitable for hard material applications

Designed for long-term use and torsion zone can effectively spread the force concentration

High performance alloy steel

Manganese phosphate finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy