Bosch Torx, Torx Screwdriver Bit Set, 12 Pieces

Subtotal (1 set)*

€12.74

(exc. VAT)

€15.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +€12.74

*price indicative

RS Stock No.:
693-088
Mfr. Part No.:
2609256D23
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Head Type

Torx

Product Type

Screwdriver Bit Set

Number of Pieces

12

Material

Steel

Drive Size

6.35mm

Drive Type

Torx

Sub Type

Screwdriver Bit Set

RoHS Status: Exempt

COO (Country of Origin):
TW
The Bosch screwdriver bit set designed to provide a Compact assortment of Torx drive bits for general fastening tasks and power-tool use. It supplies a range of Torx head implements in a standard drive size suitable for insertion into compatible drivers and impact adaptors, facilitating mechanical and workshop operations.

Contains twelve bits to cover common Torx screw sizes

6.35 mm drive enables direct use with standard bit holders

Manufactured from steel for extended service life

Torx head profile reduces cam‑out during torque application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy