IRIMO Hex, Hex, Phillips, Slotted, Torx Screwdriver Bit Set, 12 Pieces
- RS Stock No.:
- 708-985
- Mfr. Part No.:
- 475R-1/4-110
- Manufacturer:
- IRIMO
Subtotal (1 unit)*
€22.40
(exc. VAT)
€27.55
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.40 |
*price indicative
- RS Stock No.:
- 708-985
- Mfr. Part No.:
- 475R-1/4-110
- Manufacturer:
- IRIMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IRIMO | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Hex, Phillips, Slotted, Torx | |
| Size | T25 | |
| Number of Pieces | 12 | |
| Material | Magnet | |
| Overall Length | 235mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Sub Type | Bit Set | |
| Select all | ||
|---|---|---|
Brand IRIMO | ||
Product Type Screwdriver Bit Set | ||
Head Type Hex, Phillips, Slotted, Torx | ||
Size T25 | ||
Number of Pieces 12 | ||
Material Magnet | ||
Overall Length 235mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Sub Type Bit Set | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The IRIMO Ratcheting bit holder screwdriver is an essential tool designed for enhanced torque transfer and fast-paced work environments. Its dual-component handle, featuring soft grip technology, ensures maximum comfort and control during use. This screwdriver is equipped with a robust ratcheting mechanism that boasts 36 teeth for a smooth operation and a minimal rotation arc between settings. The magnetic bit holder allows for quick bit changes, while the integrated storage compartment keeps your bits organised and readily accessible. Perfectly packaged in a clamshell for retail, this tool is Ideal for both DIY enthusiasts and professional tradespeople seeking efficiency and precision in their tasks.
Soft grip handle for superior comfort and reduced hand fatigue
Advanced ratcheting mechanism for smoother operation and quicker adjustments
36-tooth design minimises the arc of rotation, improving efficiency
Magnetic bit holder ensuring secure bit placement and easy retrieval
Interchangeable storage compartment for organised bit access
Knurled blade provides a firm grip for more controlled turning
Ideal for clamshell retail packaging, appealing to consumers and professionals alike
Related links
- IRIMO Bit Phillips Torx Screwdriver Bit Set, 6 Pieces
- IRIMO Hex Phillips Slotted 32 Pieces
- Wiha Phillips Slotted 12 Pieces
- Wera Hex Slotted 6 Pieces
- Wiha Phillips Torx Screwdriver Bit Set, 26 Pieces
- RS PRO Phillips Torx Screwdriver Bit Set, 32 Pieces
- Teng Tools Phillips Torx Screwdriver Bit Set, 22 Pieces
- Teng Tools Hex Phillips Torx Screwdriver Bit Set, 53 Pieces
