Milwaukee, Hex, Phillips, Pozidriv, Slotted, Spanner, Square, Torx, Tri-Wing Precision Screwdriver Set, 39 Pieces
- RS Stock No.:
- 697-112
- Mfr. Part No.:
- 4932498177
- Manufacturer:
- Milwaukee
Image representative of range
Subtotal (1 unit)*
€51.45
(exc. VAT)
€63.28
(inc. VAT)
New product - Preorder today
- 3 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.45 |
*price indicative
- RS Stock No.:
- 697-112
- Mfr. Part No.:
- 4932498177
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Head Type | Hex, Phillips, Pozidriv, Slotted, Spanner, Square, Torx, Tri-Wing | |
| Product Type | Precision Screwdriver Set | |
| Size | Y1 | |
| Number of Pieces | 39 | |
| Sub Type | Bit Set | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Head Type Hex, Phillips, Pozidriv, Slotted, Spanner, Square, Torx, Tri-Wing | ||
Product Type Precision Screwdriver Set | ||
Size Y1 | ||
Number of Pieces 39 | ||
Sub Type Bit Set | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Milwaukee Screwdriver Set is the ultimate tool for enthusiasts and professionals seeking versatility and precision in maintenance applications. This meticulously designed set features a 360° rotating back cap, which enhances control for both speed and accuracy, making it suitable for a wide range of tasks. Housed in a robust PACKOUT compatible case, the set ensures convenient access to a diverse selection of bits, allowing for efficient work. With its adjustable dual-length shank, users can effortlessly switch between Compact and standard sizes, while the non-slip grip ensures comfortable handling, ultimately providing maximum control during use.
360° rotating back cap for better speed and precision control
Comes in a Durable PACKOUT compatible case for easy access to bits
Dual-length shank design offers both Compact and standard sizes
Non-slip grip provides comfortable handling for optimal control
Includes a wide range of bits for various applications, enhancing versatility
Related links
- Facom Hex Phillips Resistorx Spanner Torx 100 Pieces
- Tivoly Phillips Slotted Torx 35 Pieces
- RS PRO Phillips Slotted Torq Set Mplus Tri-Wing Screwdriver Bit Set, 33 Pieces
- MTI Phillips Slotted Torx 32 Pieces
- Crescent Phillips Torx Phillips Torx 64 Pieces
- Wera Hexagon Phillips Slotted Torx, Tri-Wing Interchangeable Standard Screwdriver
- Milwaukee Hex Torx Pozidriv Screwdriver Bit Set, 31 Pieces
- Milwaukee Phillips Torx Screwdriver Bit Set, 32 Pieces
