Expert by Facom, Hex, Phillips, Pozidriv, Resistorx, Slotted, Square, Torx Screwdriver Bit Set, 32 Pieces
- RS Stock No.:
- 255-2789
- Mfr. Part No.:
- E131702
- Manufacturer:
- Expert by Facom
Subtotal (1 unit)*
€52.30
(exc. VAT)
€64.33
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.30 |
*price indicative
- RS Stock No.:
- 255-2789
- Mfr. Part No.:
- E131702
- Manufacturer:
- Expert by Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert by Facom | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Hex, Phillips, Pozidriv, Resistorx, Slotted, Square, Torx | |
| Size | 8 mm | |
| Number of Pieces | 32 | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Expert by Facom | ||
Product Type Screwdriver Bit Set | ||
Head Type Hex, Phillips, Pozidriv, Resistorx, Slotted, Square, Torx | ||
Size 8 mm | ||
Number of Pieces 32 | ||
Material Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Expert by Facom 1/4 bit set has 32 pieces. Bit holder with locking ring.
250 g weight
Related links
- Expert by Facom Phillips Resistorx Square 25 Pieces
- DeWALT Phillips Resistorx Torx Screwdriver Bit Set, 32 Pieces
- Facom Hex Phillips Resistorx Spanner Torx 100 Pieces
- Wera Hex Pozidriv Slotted Phillips Slotted 61 Pieces
- Klein Tools Mixed Bit Set Slotted Torx Screwdriver Bit Set, 15 Pieces
- Klein Tools Mixed Bit Set Phillips Square 40 Pieces
- Bosch Hex Phillips Torx Screwdriver Bit Set, 32 Pieces
- IRIMO Hex Phillips Slotted 32 Pieces