IRIMO Hex, Hex, Phillips, Pozidriv, Slotted, Torx Screwdriver Bit Set, 32 Pieces

Subtotal (1 unit)*

€34.03

(exc. VAT)

€41.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€34.03

*price indicative

RS Stock No.:
708-983
Mfr. Part No.:
475-32A-1
Manufacturer:
IRIMO
Find similar products by selecting one or more attributes.
Select all

Brand

IRIMO

Product Type

Screwdriver Bit Set

Head Type

Hex, Phillips, Pozidriv, Slotted, Torx

Size

T40

Number of Pieces

32

Material

Plastic (Casing)

Overall Length

153mm

Drive Size

1/4in

Drive Type

Hex

Sub Type

Bit Set

Standards/Approvals

ISO 1173

RoHS Status: Exempt

COO (Country of Origin):
CN
The IRIMO 1/4 inch Bit Set is a comprehensive 32-piece collection designed for precision and versatility in a range of applications. This set includes an array of interchangeable bits, including slotted, Phillips, Pozidriv, Torx®, and hex head, making it Ideal for both professional tradespeople and DIY enthusiasts. Each bit is crafted for durability and effective performance, ensuring that users can tackle various projects with ease. The convenient magnetic quick-release bit holder simplifies bit changes, while the sturdy plastic case with a transparent LID allows for organised storage and easy access. Perfectly packaged for convenience, this bit set is an essential addition to any toolkit, enhancing both efficiency and productivity.

Comprises 32 pieces for versatile usage across multiple tasks

A magnetic quick-release bit holder for effortless bit changes

Designed with a sturdy plastic case for secure storage and organisation

The transparent LID allows for easy visibility of contents

Each bit is specifically engineered for durability and reliability in performance

Clamshell packaging provides convenient handling and storage solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy