Teng Tools Hex, Phillips Bit, 5 Pieces
- RS Stock No.:
- 810-031
- Mfr. Part No.:
- PHP3000105
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€13.99
(exc. VAT)
€17.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.99 |
*price indicative
- RS Stock No.:
- 810-031
- Mfr. Part No.:
- PHP3000105
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Head Type | Phillips | |
| Size | 2 | |
| Number of Pieces | 5 | |
| Material | Steel | |
| Overall Length | 30mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Sub Type | Impact | |
| Standards/Approvals | 8764 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Head Type Phillips | ||
Size 2 | ||
Number of Pieces 5 | ||
Material Steel | ||
Overall Length 30mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Sub Type Impact | ||
Standards/Approvals 8764 | ||
- COO (Country of Origin):
- TW
The Teng Tools impact bits offer exceptional functionality, designed specifically for high-torsion tasks. With a 1/4 inch hex drive, they ensure compatibility with various bit holders and accessories, making them Ideal for Phillips type screws and fastenings.
Includes five 30mm PH2 bits for versatility in projects
Crafted from Durable S2 steel for enhanced longevity
Impact-rated to withstand demanding applications
Designed for use with 1/4 inch hex drive tools
Attributes a country of origin from Taiwan for quality assurance
