Teng Tools Hex, Phillips Bit, 2 Pieces
- RS Stock No.:
- 810-840
- Mfr. Part No.:
- PH7000202
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€8.28
(exc. VAT)
€10.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.28 |
*price indicative
- RS Stock No.:
- 810-840
- Mfr. Part No.:
- PH7000202
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Head Type | Phillips | |
| Product Type | Bit | |
| Size | 2 | |
| Number of Pieces | 2 | |
| Material | Steel | |
| Overall Length | 70mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | DIN3126/ISO1173 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Head Type Phillips | ||
Product Type Bit | ||
Size 2 | ||
Number of Pieces 2 | ||
Material Steel | ||
Overall Length 70mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals DIN3126/ISO1173 | ||
- COO (Country of Origin):
- TW
The Teng Tools 1/4 inch PH Bits deliver precision for efficient fastening. Crafted for compatibility with 1/4 inch hex drive bit holders, these bits are Ideal for various Phillips-type screws and fastenings.
Designed to meet DIN 3126/ISO 1173 standards for reliability
Manufactured from S2 steel for enhanced durability and performance
Includes 2 pieces of 70mm length PH2 bits for versatile usage
Impact resistant design ensures longevity under demanding conditions
Weighs just 27g for easy handling during tasks
Country of origin: Taiwan, ensuring quality craftsmanship
Related links
- Teng Tools Hex 3 Pieces
- Teng Tools Hex 1 Pieces
- Teng Tools Hex 5 Pieces
- Teng Tools Phillips Torx Screwdriver Bit Set, 22 Pieces
- Teng Tools Phillips 2 Pieces
- Teng Tools Hex Phillips 12 Pieces
- Teng Tools Hex Phillips Torx Screwdriver Bit Set, 64 Pieces
- Teng Tools Hex Phillips Slotted Screwdriver Bit Set, 38 Pieces
