Wera Hexagonal, Slotted Bit, 1 Pieces
- RS Stock No.:
- 827-767
- Mfr. Part No.:
- 05058104001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€2.00
(exc. VAT)
€2.46
(inc. VAT)
In Stock
- Plus 27 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.00 |
*price indicative
- RS Stock No.:
- 827-767
- Mfr. Part No.:
- 05058104001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Slotted | |
| Product Type | Bit | |
| Size | 0.3 x 1.5 x 30 mm | |
| Number of Pieces | 1 | |
| Material | Tough | |
| Overall Length | 30mm | |
| Drive Size | 4mm | |
| Drive Type | Hexagonal | |
| Sub Type | Bit Set | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Slotted | ||
Product Type Bit | ||
Size 0.3 x 1.5 x 30 mm | ||
Number of Pieces 1 | ||
Material Tough | ||
Overall Length 30mm | ||
Drive Size 4mm | ||
Drive Type Hexagonal | ||
Sub Type Bit Set | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera 800 Micro is a precision-engineered bit designed specifically for slotted screws, measuring 0.3 x 1.5 x 30 mm. This exceptional tool is crafted for universal use and excels in tough conditions, making it an Ideal choice for both professionals and DIY enthusiasts. Its robust construction ensures durability, preventing premature tip breakage during use. The 4 mm hexagonal drive provides compatibility with a range of screwdrivers, enhancing versatility and convenience. With a country of origin in the Czech Republic, the Wera 800 Micro embodies the quality and reliability that has come to define the brand, making it a trusty companion for various fastening tasks.
Engineered for slotted screws which ensuring a precise fit
Constructed from tough materials to withstand heavy-duty use
4 mm hexagonal drive for broad compatibility with various screwdrivers
Lightweight at only 6 g which ensuring ease of handling without sacrificing strength
Compact size (30x7x7 mm) makes it easy to store and transport
Includes additional specifications of multiple sizes within the same product family, catering to diverse needs
Manufactured in the Czech Republic, guaranteeing high-quality production standards
Ideal for both professionals and home users seeking reliable reliability
Related links
- Wera Hexagonal, Slotted Bit Set 1 Pieces
- Wera Hexagonal Bit Set 1 Pieces
- Wera Hexagonal Phillips Slotted, Torx Bit Set 17 Pieces
- Wera Phillips, Slotted Bit Set 6 Pieces
- Wera Hexagonal Phillips Slotted, Torx Bit Set 7 Pieces
- Wera Hexagonal Phillips Square, Torx Bit Set 17 Pieces
- Wera Slotted, Square Bit Set 6 Pieces
- Wera Slotted, Torx Bit Set 6 Pieces
