Wera Hexagonal, Hexagonal Socket, Phillips, Pozidriv, Slotted, Torx Bit Holder Ratchet, 7 Pieces
- RS Stock No.:
- 827-679
- Mfr. Part No.:
- 05051540001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€121.00
(exc. VAT)
€148.83
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €121.00 |
*price indicative
- RS Stock No.:
- 827-679
- Mfr. Part No.:
- 05051540001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Hexagonal Socket, Phillips, Pozidriv, Slotted, Torx | |
| Product Type | Bit Holder Ratchet | |
| Size | 220 x 90 x 55 mm | |
| Number of Pieces | 7 | |
| Overall Length | 220mm | |
| Drive Size | 6mm | |
| Drive Type | Hexagonal | |
| Sub Type | Bit Set | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Hexagonal Socket, Phillips, Pozidriv, Slotted, Torx | ||
Product Type Bit Holder Ratchet | ||
Size 220 x 90 x 55 mm | ||
Number of Pieces 7 | ||
Overall Length 220mm | ||
Drive Size 6mm | ||
Drive Type Hexagonal | ||
Sub Type Bit Set | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera Screwdriver Bit Set is a versatile toolset designed for efficient screw driving. Featuring a ratchet function, this 7-piece set is perfect for both professionals and DIY enthusiasts seeking speed and precision in their projects. The unique handle integrates an innovative ratchet mechanism, enabling seamless switching between clockwise and counter clockwise actions, making it easier to tackle stubborn screws. Included are 6 Vario double-end blades, offering a wide range of compatibility for various screw types. The robust folding pouch ensures the tools are conveniently organised and transportable, enhancing usability in any working environment.
Intuitive ratchet mechanism allows quick switching between screw driving directions
6 high-quality double-ended blades offer 12 different profiles for unmatched versatility
The 2-component Kraftform handle ensures a comfortable grip and reduces hand fatigue during extended use
Robust folding pouch provides easy storage and transport, compatible with Wera 2go components
Blades are designed for long service life, constructed from Durable materials ensuring reliability
Position 0 deactivates the ratchet mechanism, allowing for precise control in delicate tasks
Lightweight design enhances portability without compromising effectiveness in tight spaces
