Wiha Hex, Mixed Bit Set, Torx, Torx, Slotted, Hex, Phillips, Pozidriv Screwdriver Bit Set, 18 Pieces
- RS Stock No.:
- 146-8040
- Distrelec Article No.:
- 301-44-316
- Mfr. Part No.:
- 41231
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€172.03
(exc. VAT)
€211.60
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €172.03 |
*price indicative
- RS Stock No.:
- 146-8040
- Distrelec Article No.:
- 301-44-316
- Mfr. Part No.:
- 41231
- Manufacturer:
- Wiha
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Torx, Slotted, Hex, Phillips, Pozidriv | |
| Size | Hex 3, Hex 4, Hex 5, PH1, PH2, PZ1, PZ2, SL2.5, SL3.5, SL5.5, T9, T10, T15, T20, SL/PZ1, SL/PZ2 | |
| Number of Pieces | 18 | |
| Sub Type | Driver Bit Set | |
| Drive Type | Hex, Mixed Bit Set, Torx | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Screwdriver Bit Set | ||
Head Type Torx, Slotted, Hex, Phillips, Pozidriv | ||
Size Hex 3, Hex 4, Hex 5, PH1, PH2, PZ1, PZ2, SL2.5, SL3.5, SL5.5, T9, T10, T15, T20, SL/PZ1, SL/PZ2 | ||
Number of Pieces 18 | ||
Sub Type Driver Bit Set | ||
Drive Type Hex, Mixed Bit Set, Torx | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- DE
Simplifies your work: All tools securely arranged in a robust and clearly laid out bag. Increases your safety: Wiha SlimBits ensure unlimited,protected access to deep-set screws. Increases your efficiency: Extensive interchangeable blade system saves you space. Offers you full protection: Each tool individually tested at 10,000 V AC and approved for 1,000 V AC.
Simplifies your work
Increases your efficiency
Offers you full protection
Increases your safety
1x Screwdriver with bit holder SoftFinish® electric slimVario 6 mm
1x Screwdriver with bit holder SoftFinish® electric slimVario for slimBits 6 mm
1x slimBit electric bit Slotted 2.5 mm
1x slimBit electric bit Slotted 3.5 mm
1x slimBit electric bit Slotted 5.5 mm
1x slimBit electric bit Phillips PH1
1x slimBit electric bit Phillips PH2
1x slimBit electric bit Pozidriv PZ1
1x slimBit electric bit Pozidriv PZ2
1x slimBit electric bit PlusMinus/Pozidriv SL/PZ1
1x slimBit electric bit PlusMinus/Pozidriv SL/PZ2
1x slimBit electric bit TORX® T9
1x slimBit electric bit TORX® T10
1x slimBit electric bit TORX® T15
1x slimBit electric bit TORX® T20
1x slimBit electric bit Hex 3 mm
1x slimBit electric bit Hex 4 mm
1x slimBit electric bit Hex 5 mm
1x Folding bag
Related links
- Wiha Hex Torx Slotted Pozidriv Screwdriver Bit Magazine 13 Pieces
- Wiha Hex Torx Pozidriv Driver Bit Set 6 Pieces
- Wiha Torx Hex Phillips, Pozidriv Driver Bit Set 4 Pieces
- Wiha Torx Hex Slotted, Phillips Driver Bit Set 9 Pieces
- Bahco Mixed Bit Set Phillips Slotted, Torx 54 Pieces
- Wiha Mixed Bit Set Torx Phillips Slotted Driver Bit Set 65 Pieces
- Wiha Phillips Slotted, Torx Electric Bit Set 12 Pieces
- Wera Hex Pozidriv Slotted Phillips Slotted, Torx Impact Bit Set 61 Pieces
