Wiha, Hex, Phillips, Pozidriv, Slotted, Torx Screwdriver Bit Set, 62 Pieces
- RS Stock No.:
- 249-8784
- Distrelec Article No.:
- 110-43-719
- Mfr. Part No.:
- 7943
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€116.79
(exc. VAT)
€143.65
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €116.79 |
*price indicative
- RS Stock No.:
- 249-8784
- Distrelec Article No.:
- 110-43-719
- Mfr. Part No.:
- 7943
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Head Type | Hex, Phillips, Pozidriv, Slotted, Torx | |
| Product Type | Screwdriver Bit Set | |
| Size | 60 mm | |
| Number of Pieces | 62 | |
| Material | Plastic | |
| Drive Size | 25mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Head Type Hex, Phillips, Pozidriv, Slotted, Torx | ||
Product Type Screwdriver Bit Set | ||
Size 60 mm | ||
Number of Pieces 62 | ||
Material Plastic | ||
Drive Size 25mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- VN
The Wiha Tools 07943 Bit set Collector can be used immediately for both machine and hand operation with handle and bit holder, the box opens automatically at the press of a button,robust box made of high-tensile plastic.
25 mm Standard bits
CentroFix Force quick release holder, magnetic bit holder
Mounting 1/4" (C6,3mm)
Quantity in set 25.
