Teng Tools, Torx, Phillips, Hex, Slotted Screwdriver Bit Set, 76 Pieces
- RS Stock No.:
- 198-1704
- Mfr. Part No.:
- TTMDQ76
- Manufacturer:
- Teng Tools
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€91.67
(exc. VAT)
€112.75
(inc. VAT)
- RS Stock No.:
- 198-1704
- Mfr. Part No.:
- TTMDQ76
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Head Type | Torx, Phillips, Hex, Slotted | |
| Product Type | Screwdriver Bit Set | |
| Size | 4 → 13 mm | |
| Number of Pieces | 76 | |
| Material | Alloy Steel | |
| Overall Length | 50mm | |
| Drive Size | 6.35mm | |
| Sub Type | Bits Driver Set | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Head Type Torx, Phillips, Hex, Slotted | ||
Product Type Screwdriver Bit Set | ||
Size 4 → 13 mm | ||
Number of Pieces 76 | ||
Material Alloy Steel | ||
Overall Length 50mm | ||
Drive Size 6.35mm | ||
Sub Type Bits Driver Set | ||
Standards/Approvals RoHS, REACH | ||
RoHS Status: Exempt
The Teng Tools TTMDQ76 series is a 76 piece quick chuck bits driver set. It includes comprehensive selection of 25mm and 89mm 1/4" drive hex bits. It has 1/4" drive regular sockets from 4 to 13mm.
Quick chuck bits driver and adaptor for use with bits and/or sockets
Supplied in the unique Teng Tools TC tray
Removable lid and dove tail joints
Use on it's own or as part of the Teng Tools "Get Organised" system
Related links
- Teng Tools Hex Phillips Slotted Bits Driver Set 38 Pieces
- Teng Tools Hex Torx Phillips Bits Driver Set 84 Pieces
- Teng Tools Torx Phillips Bits Driver Set 49 Pieces
- Teng Tools Hex Torx Phillips Bits Driver Set 74 Pieces
- Bahco Slotted Torx Pozidriv Hex Phillips, Torx Driver Bit Set 26 Pieces
- Teng Tools Impact Torx, Phillips Impact Driver Set 20 Pieces
- Teng Tools Square Drive Hex, Torx Impact Driver Set 15 Pieces
- Teng Tools 6 Point Socket Torx, Hex Bits Driver Set 78 Pieces

