Proxxon, Torx, Phillips, Slotted, Hex Screwdriver Bit Set, 75 Pieces
- RS Stock No.:
- 287-6558
- Distrelec Article No.:
- 180-66-558
- Mfr. Part No.:
- 23 107
- Manufacturer:
- Proxxon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 287-6558
- Distrelec Article No.:
- 180-66-558
- Mfr. Part No.:
- 23 107
- Manufacturer:
- Proxxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Proxxon | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Torx, Phillips, Slotted, Hex | |
| Number of Pieces | 75 | |
| Sub Type | Bit and Screwdriver Set | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Proxxon | ||
Product Type Screwdriver Bit Set | ||
Head Type Torx, Phillips, Slotted, Hex | ||
Number of Pieces 75 | ||
Sub Type Bit and Screwdriver Set | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The bit set is the ultimate solution for all your screwing needs. With a wide range of bits in different sizes and types, this set is designed to make unscrewing even the most stubborn fasteners a breeze.
Comes with claw keys, Allen key bits, TRI-WING bits, and TX bits for various applications
Features male square drive bits, Clutch sockets, and TORQ-set bits for added convenience
Comes in a sturdy steel box with powder-coated finish for durability
Comes with a screwdriver, magnetic holder, and adapter for easy use
Related links
- CK Hex Phillips Hex Screwdriver Bit Set, 33 Pieces
- Wera Universal Phillips Hex Screwdriver Bit Set, 7 Pieces
- Bahco Torx Pozidriv Slotted Slotted Phillips Hex Screwdriver Bit Set, 25
- Facom Phillips Slotted 26 Pieces
- Wera Hex Slotted Hex Screwdriver Bit Set, 10 Pieces
- IRIMO Hex Phillips Torx Screwdriver Bit Set, 12 Pieces
- Bahco Torx Slotted 50 Pieces
- Milwaukee Hex Hex Screwdriver Bit Set, 75 Pieces
