SAM Driver Bit 3 Pieces, Torx
- RS Stock No.:
- 221-6007
- Mfr. Part No.:
- E-312-H5
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 221-6007
- Mfr. Part No.:
- E-312-H5
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Head Type | Torx | |
| Type | Driver Bit | |
| Size | 1/4 in | |
| Number of Pieces | 3 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Head Type Torx | ||
Type Driver Bit | ||
Size 1/4 in | ||
Number of Pieces 3 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The SAM Screwdriver hexagonal groove bits for soft materials has 1/4 inch drive size and length of the bit is 49mm.
Hardened core
Soft tips
Soft tips
Related links
- SAM Driver Bit 3 Pieces, Slotted
- SAM Pozidriv, Pozidriv Driver Bit 3 Pieces
- Teng Tools Torx Phillips Driver Bit 3 Pieces
- SAM Round, Hex Impact Driver Bit 1 Pieces
- Teng Tools Hex, Torx Bit 3 Pieces
- SAM Driver Bit T27 Tip 25 mm Overall 5-Piece
- Facom, Torx Driver Bit 3 Pieces
- Bosch Hex, Torx Driver Bit 3 Pieces
