SAM Driver Bit, 1/4 in Tip, T10 Tip, Torx Drive, 25mm Overall 5-Piece

Subtotal (1 unit)*

€17.95

(exc. VAT)

€22.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.95

*price indicative

RS Stock No.:
256-4645
Mfr. Part No.:
E-114-T10
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Driver Bit

Size

T10

Number of Pieces

5

Material

Steel

Overall Length

25mm

Drive Size

1/4in

Drive Type

Torx

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM standard screwdriver bits box of 5 and has torx bit with a 1/4 square drive.

Suitable for residential and industrial application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy