Wera Hex, Pozidriv, Torx, Hex Screwdriver Bit Set, 7 Pieces
- RS Stock No.:
- 266-5925
- Mfr. Part No.:
- 05051023001
- Manufacturer:
- Wera
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 266-5925
- Mfr. Part No.:
- 05051023001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Pozidriv, Torx, Hex | |
| Size | 25 mm | |
| Number of Pieces | 7 | |
| Overall Length | 170mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173) | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit Set | ||
Head Type Pozidriv, Torx, Hex | ||
Size 25 mm | ||
Number of Pieces 7 | ||
Overall Length 170mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Kraftform Kompakt 22 with pouch, 7 pieces
The Wera compact tools enable both manual as well as power tool operations at the same time. The handle/interchangeable blade system in a compact design with various blade tips in the smallest of spaces makes the user more mobile and flexible. Suitable for bits with ¼" hexagon head drive as per DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173) and Wera connecting series 1 and 4. Comes with an adaptor, bayonet and Rapidaptor technology. Kraftform handle with anti-roll feature, multi-component for particularly ergonomic screw driving. Integrated magazine for bit storage. The telescopic bayonet blade - which can be lowered into the handle - together with the quick-release chuck allows fast manual work even in confined installation situations when the blade is retracted. The blade can be extended by simply actuating the locking sleeve. The bayonet holder can then be used as a fully-fledged screwdriver.
Kraftform holder with bayonet blade and Rapidaptor quick-release chuck
Kraftform handle with anti-roll feature, multi-component and integrated magazine
Retractable bayonet blade
Tough viscous bits for universal use
In robust pouch
Application:
Suitable for 1/4" DIN ISO 1173-C 6.3 and E 6.3 hexagon socket insert bits and Wera Series 1 and 4 Design Attachment, telescopic, Rapidaptor rapid-in, rapid-out, rapid-spin, chuck-all and single-hand technology Handle Kraftform with non-roll feature, multi-component, integrated magazine
