Wera, Torx, Hex Screwdriver Bit Set, 7 Pieces
- RS Stock No.:
- 266-5959
- Mfr. Part No.:
- 05056158001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€46.87
(exc. VAT)
€57.65
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.87 |
*price indicative
- RS Stock No.:
- 266-5959
- Mfr. Part No.:
- 05056158001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Torx, Hex | |
| Product Type | Screwdriver Bit Set | |
| Size | 25 mm | |
| Number of Pieces | 7 | |
| Drive Size | 1/4in | |
| Standards/Approvals | DIN ISO 1173-C 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Torx, Hex | ||
Product Type Screwdriver Bit Set | ||
Size 25 mm | ||
Number of Pieces 7 | ||
Drive Size 1/4in | ||
Standards/Approvals DIN ISO 1173-C 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
bit-check 7 TX BO Universal 1, 7 pieces
The Robust bit-check by Wera. bit-checks provide a quick overview of the tools available. Bits not needed are simply reinserted into the set and do not get lost. Simple transportation e.g. in the shirt pocket. Includes universal holder for the take-up of bits with ¼" hexagon head drive as per DIN ISO 1173-C 6.3. Quick-release chuck for rapid bit change. Comes with TORX® BO bits for secure fastening; for universal use.
Upright position able bit-checks convince due to their functionality in a minimum of space
Universal holder with quick-release chuck for rapid bit change
Tough viscous bits for universal use
In handy and robust bit-check
Provides a quick overview of the t
Application:
1 bit holder with quick-release chuck, 6 bits, tough (Z), for universal use.
