Wera Hex, Phillips Screwdriver Bit Set, 5 Pieces
- RS Stock No.:
- 266-6022
- Mfr. Part No.:
- 05057657001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€40.23
(exc. VAT)
€49.48
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.23 |
*price indicative
- RS Stock No.:
- 266-6022
- Mfr. Part No.:
- 05057657001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Phillips | |
| Product Type | Screwdriver Bit Set | |
| Size | 3 | |
| Number of Pieces | 5 | |
| Overall Length | 50mm | |
| Drive Size | 1/4in | |
| Sub Type | Impact Bit Set | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173-F 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Phillips | ||
Product Type Screwdriver Bit Set | ||
Size 3 | ||
Number of Pieces 5 | ||
Overall Length 50mm | ||
Drive Size 1/4in | ||
Sub Type Impact Bit Set | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173-F 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
851/4 IMP DC PH DIY Impaktor PH bits, PH 3 x 50 mm, 5 pieces
The Wera high quality bits for Phillips screws. The Impaktor technology offers an above-average service life even under extreme circumstances. Enhanced friction resistance, thanks to the rough diamond-particle coating on the bit tip, prevents any slipping out of the screw head. Particularly suitable for use with customary impact drivers. ¼" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.
For Phillips screws
Impaktor technology for above-average service life
Particularly suitable for use with customary impact drivers
Diamond coating for a secure fit in the screw, literally bites into the screw head to prevent cam-out
1/4" hexagon drive (We
Application:
Phillips screws Drive 1/4" hexagon, suitable for DIN ISO 1173-F 6.3 bit holders Design The Impaktor technology ensures an above-average service life even under extreme conditions thanks to a best-possible utilisation of the material properties and optimally designed geometry, particularly suitable for use with conventional impact drivers, the rough diamond coating reduces the danger of any slipping out of the screw head due to the enhanced frictional resistance. take it easy tool finder Output color coding (red = Phillips) and large stamp to enable the desired bit to be easily located.
