Wera Hex, Phillips Screwdriver Bit Set, 20 Pieces
- RS Stock No.:
- 266-6037
- Mfr. Part No.:
- 05057750001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€19.40
(exc. VAT)
€23.86
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.40 |
*price indicative
- RS Stock No.:
- 266-6037
- Mfr. Part No.:
- 05057750001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Phillips | |
| Product Type | Screwdriver Bit Set | |
| Size | 25 mm | |
| Number of Pieces | 20 | |
| Overall Length | 75mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173-D 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Phillips | ||
Product Type Screwdriver Bit Set | ||
Size 25 mm | ||
Number of Pieces 20 | ||
Overall Length 75mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173-D 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Bit-Box 20 PH, PH 2 x 25 mm, 20 pieces
The Wera high quality bits for Phillips screws in a practical Bit-Box. 1/4" hex, suitable for holders as per DIN ISO 1173-D 6.3.
For Phillips screws
Ductile and tough for hard materials
1/4" hexagon drive (Wera connecting series 1)
In practical Bit-Box for simple removal
Application:
Phillips screws Drive 1/4" hexagon, suitable for DIN ISO 1173-D 6.3 bit holders Design Tough, for universal use
