Wera Hex, Phillips, Slotted 6 Pieces
- RS Stock No.:
- 231-4580
- Distrelec Article No.:
- 302-36-850
- Mfr. Part No.:
- 05008885001
- Manufacturer:
- Wera
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 231-4580
- Distrelec Article No.:
- 302-36-850
- Mfr. Part No.:
- 05008885001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Phillips, Slotted | |
| Size | PH1, PH2, PH3 | |
| Number of Pieces | 6 | |
| Material | Stainless Steel | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173-C 6.3 and E 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit Set | ||
Head Type Phillips, Slotted | ||
Size PH1, PH2, PH3 | ||
Number of Pieces 6 | ||
Material Stainless Steel | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173-C 6.3 and E 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera have small bit holding screwdriver with extremely short bit mounting for hard to reach areas with ratchet function and fine toothing for a low return angle. The strong permanent magnet in the bit mounting ensures secure holding of the bit.
Ratchet function with fine toothing for a low return angle and reversible ring
Captive and swivelling bit magazine for easy removal and safe storage of bits
Tough viscous bits for universal use
