Wera Hex, Pozidriv Screwdriver Bit Set, 15 Pieces
- RS Stock No.:
- 266-6043
- Mfr. Part No.:
- 05057763001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€62.51
(exc. VAT)
€76.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.51 |
*price indicative
- RS Stock No.:
- 266-6043
- Mfr. Part No.:
- 05057763001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Pozidriv | |
| Size | 25 mm | |
| Number of Pieces | 15 | |
| Overall Length | 75mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173-D 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit Set | ||
Head Type Pozidriv | ||
Size 25 mm | ||
Number of Pieces 15 | ||
Overall Length 75mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173-D 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Bit-Box 15 Impaktor PZ, PZ 2 x 25 mm, 15 pieces
The Wera high quality bits for Phillips screws in a practical Bit-Box. The Impaktor technology ensures above-average service life even under very demanding circumstances. The enhanced friction resistance from the rough diamond-particle coating on the tip of the bit prevents any slipping out of the screw head. Particularly suitable for use with customary impact drivers; 1/4" hex, appropriate for holders as per DIN ISO 1173-D 6.3. Come with "take it easy" Tool finder color coding according to profile and size stamp.
Suitable for Pozidriv screws
Impaktor technology for above-average service life
Particularly suitable for use with customary impact drivers
Diamond coating for a secure fit in the screw, literally bites into the screw head to prevent cam-out
1/4" hexagon
Application:
Suitable for Pozidriv screws Drive 1/4" hexagon, suitable for DIN ISO 1173-D 6.3 bit holders Design The Impaktor technology ensures an above-average service life even under extreme conditions thanks to a best-possible utilisation of the material properties and optimally designed geometry, particularly suitable for use with conventional impact drivers, the rough diamond coating reduces the danger of any slipping out of the screw head due to the enhanced frictional resistance. take it easy tool finder Output color coding (black = Pozidriv) and large stamp to enable the desired bit to be easily located.
