Wera Hex, Pozidriv Screwdriver Bit Set, 6 Pieces
- RS Stock No.:
- 266-5967
- Mfr. Part No.:
- 05056471001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€16.81
(exc. VAT)
€20.68
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €16.81 |
*price indicative
- RS Stock No.:
- 266-5967
- Mfr. Part No.:
- 05056471001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Pozidriv | |
| Size | 50 mm | |
| Number of Pieces | 6 | |
| Material | Plastic | |
| Overall Length | 50mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit Set | ||
Head Type Pozidriv | ||
Size 50 mm | ||
Number of Pieces 6 | ||
Material Plastic | ||
Overall Length 50mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
bit-check 6 PZ Universal 1, 6 pieces
The 6 50 mm-long Wera Pozidriv* bits tidily arranged in a minimum of space in a practical bit-check. The tough viscous bits are suitable for universal use. Torsion design to combat premature wear. * Pozidriv = registered trademark of European Industrial Service Ltd.
Upright position able bit-checks convince due to their functionality in a minimum of space
Tough viscous bits for universal use
bit-check plastic material ensures robustness and durability
Application:
6 bits, Torsion-style (T) design to reduce premature wear, tough (Z), for universal use.
