Wera Hex, Torx, Pozidriv, Phillips, Hex Screwdriver Bit Set, 10 Pieces
- RS Stock No.:
- 266-6308
- Mfr. Part No.:
- 05073418001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€63.96
(exc. VAT)
€78.67
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.96 |
*price indicative
- RS Stock No.:
- 266-6308
- Mfr. Part No.:
- 05073418001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Torx, Pozidriv, Phillips, Hex | |
| Product Type | Screwdriver Bit Set | |
| Size | 25 mm | |
| Number of Pieces | 10 | |
| Drive Size | 1/4in | |
| Sub Type | Bitorsion | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173-C 6.3 and E 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Torx, Pozidriv, Phillips, Hex | ||
Product Type Screwdriver Bit Set | ||
Size 25 mm | ||
Number of Pieces 10 | ||
Drive Size 1/4in | ||
Sub Type Bitorsion | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173-C 6.3 and E 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
bit-check 10 BiTorsion 3 SB, 10 pieces
The Robust bit-check by Wera. bit-checks provide a quick overview of the tools available. Bits not needed are simply reinserted into the set and do not get lost. Simple transportation e.g. in the shirt pocket. Extra-hard bits. BiTorsion bits with an elastic Torsion zone - where kinetic energy is diverted from peak loads - and softer BiTorsion zone to prevent the bit tip from twisting under peak loads. This greatly extends the product service life. It provides the best possible durability together with the matching holder. Comes with Rapidaptor technology, which allows bits to be attached without any need to actuate the sleeve. The removal of the bit is simple, just by pushing the sleeve forward - for rapid bit change with just one hand. For the take-up of bits with ¼" hexagon head drive as per DIN ISO 1173-C 6.3 and E 6.3. For insertion in the power screwdriver or for use in the chuck of an electric drill.
Upright position able, multi-component bit-check
Rapidaptor holder for rapid bit change
BiTorsion bits for long service life
Tough viscous bits for universal use
Take it easy tool finder color coding according to profile and size
Application:
1 BiTorsion bit holder Rapidaptor with quick-release chuck, 9 BiTorsion bits for long service life, tough, for universal use. The "take it easy" bit-checks have bits with a sleeve which - from its color and size designation - make it simple to access the right bit quickly.
Related links
- Wera Hex Torx Phillips Screwdriver Bit Set, 10 Pieces
- Wera Hex Pozidriv Hex Screwdriver Bit Set, 30 Pieces
- Wera Hex Hex Torx Screwdriver Bit Set, 10 Pieces
- Wera Hex Phillips Slotted Screwdriver Bit Set, 10 Pieces
- Wera Hex Phillips Torx Screwdriver Bit Set, 10 Pieces
- Wera Hex Pozidriv Phillips Screwdriver Bit Set, 7 Pieces
- Wera Hex Phillips Pozidriv Screwdriver Bit Set, 12 Pieces
- Wera Hex 10 Pieces
