Wera Hex, Torx, Phillips, Hex, Pozidriv Screwdriver Bit Set, 12 Pieces
- RS Stock No.:
- 123-0871
- Mfr. Part No.:
- 05057420001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€43.52
(exc. VAT)
€53.53
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.52 |
*price indicative
- RS Stock No.:
- 123-0871
- Mfr. Part No.:
- 05057420001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Torx, Phillips, Hex, Pozidriv | |
| Product Type | Screwdriver Bit Set | |
| Size | PH1, PH2, PZ1, PZ2, T10, T15, T20, T25, T30, T40 | |
| Number of Pieces | 12 | |
| Material | Diamond Tipped | |
| Drive Type | Hex | |
| Sub Type | Impact Bit Set | |
| Standards/Approvals | DIN ISO 1173-C 6.3 and E 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Torx, Phillips, Hex, Pozidriv | ||
Product Type Screwdriver Bit Set | ||
Size PH1, PH2, PZ1, PZ2, T10, T15, T20, T25, T30, T40 | ||
Number of Pieces 12 | ||
Material Diamond Tipped | ||
Drive Type Hex | ||
Sub Type Impact Bit Set | ||
Standards/Approvals DIN ISO 1173-C 6.3 and E 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Bit-Check 12 BiTorsion 1
Tough-absorbing bits for universal use. BiTorsion bits with an elastic torsion zone – where kinetic energy is diverted from peak loads – and softer BiTorsion zone to prevent the bit tip from twisting under high strain. This greatly extends the product service life. Offer the best possible service life with the appropriate holder. Comes with Rapidaptor technology, which allows bits to be attached without any need to actuate the sleeve. The removal of the bit is simple, just by pushing the sleeve forward – for rapid bit change with just one hand. For the take-up of bits with 1/4" hexagon head drive as per DIN ISO 1173-C 6.3 und E 6.3. For insertion in the power screwdriver or into the chuck of the power drill. The multi-component Bit-Check is convincing on account of its low weight and the maximum possible degree of compactness. In this respect, the soft material in the lower section of the Bit-Check ensures that the bits are securely held whilst being simple to remove at the same time. The profile and size of the bits are easy to recognise thanks to the Wera "Take it easy" Tool Finder with its colour coding and clearly visible imprint.
Upright positionable, multi-component Bit-Check
Rapidaptor holder for rapid bit change
BiTorsion bits for long service life
Tough viscous bits for universal use
Take it easy tool finder: colour coding according to profile and size
1x Bit-Check 12 BiTorsion 1, 12 pieces; 1x 889/4/1 K Rapidaptor Universal Bit Holder, 1/4" x 50 mm; 3x 851/1 BTZ bits: PH 1x25, 2x PH 2x25; 3x 855/1 BTZ bits: PZ 1x25, 2x PZ 2x25; 5x 867/1 BTZ TORX® bits: TX 10x25, TX 15x25, TX 20x25, TX 25x25, TX 30x25
Related links
- Wera Hex Phillips Hex Impact Bit Set 12 Pieces
- Wera Hex Hex Phillips Impact Bit Set 12 Pieces
- Wera Hex Pozidriv Hex Impact Bit Set 12 Pieces
- Bosch Hex Phillips, Pozidriv Impact Bit Set 31 Pieces
- Wiha Phillips Slotted, Torx Electric Bit Set 12 Pieces
- Facom Torx Pozidriv Impact Screwdriver Driver 16 Pieces
- Wera Hex Pozidriv Hex Impact Bit Set 30 Pieces
- Wera Hex, Pozidriv Impact Bit Set 5 Pieces
