Wera, Hex, Phillips, Torx Screwdriver Bit Set, 10 Pieces
- RS Stock No.:
- 266-6721
- Mfr. Part No.:
- 05135942001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€53.30
(exc. VAT)
€65.56
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.30 |
*price indicative
- RS Stock No.:
- 266-6721
- Mfr. Part No.:
- 05135942001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Hex, Phillips, Torx | |
| Product Type | Screwdriver Bit Set | |
| Size | 25 mm | |
| Number of Pieces | 10 | |
| Overall Length | 90mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Hex, Phillips, Torx | ||
Product Type Screwdriver Bit Set | ||
Size 25 mm | ||
Number of Pieces 10 | ||
Overall Length 90mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Kraftform Kompakt 12, 10 pieces
The 9 Wera bits. 1 holder 813 R Kraftform with Rapidaptor quick-release chuck, multi-component for high working speeds and particularly ergonomic screw driving.
A screwdriver set cannot be more compact
Kraftform holder with Rapidaptor quick-release chuck
Torsion design of the bits against premature wear
Tough viscous bits for universal use
Convenient and robust storage
Application:
10-piece set 1 bit holding screwdriver 813 R Kraftform with quick-release chuck Rapidaptor
Related links
- Wera Hex Hex Torx Screwdriver Bit Set, 10 Pieces
- Wera Hex Phillips Torx Screwdriver Bit Set, 10 Pieces
- Bahco Square Phillips 10 Pieces
- Wera Hex Torx Phillips Screwdriver Bit Set, 10 Pieces
- Wera Ratchet Phillips Slotted 10 Pieces
- Wera Hex Pozidriv Torx Screwdriver Bit Set, 6 Pieces
- Wera Hex Pozidriv Slotted Phillips Slotted 61 Pieces
- Wera Hex 10 Pieces
