Wera Hex, Phillips, Pozidriv, Torx Screwdriver Bit Set, 12 Pieces
- RS Stock No.:
- 266-6729
- Mfr. Part No.:
- 05075810001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€22.55
(exc. VAT)
€27.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.55 |
*price indicative
- RS Stock No.:
- 266-6729
- Mfr. Part No.:
- 05075810001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Phillips, Pozidriv, Torx | |
| Product Type | Screwdriver Bit Set | |
| Size | 25 mm | |
| Number of Pieces | 12 | |
| Material | Stainless Steel | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Phillips, Pozidriv, Torx | ||
Product Type Screwdriver Bit Set | ||
Size 25 mm | ||
Number of Pieces 12 | ||
Material Stainless Steel | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
bit-check 12 Metal 1 SB, 12 pieces
The Robust bit-check by Wera. bit-checks provide a quick overview of the tools available. Bits not needed are simply reinserted into the set and do not get lost. Simple transportation e.g. in the shirt pocket. Includes universal holder with strong permanent magnet for the take-up of bits with ¼" hexagon head drive. Can be inserted in the power screwdriver or for use in the chuck of the electric drill. Multi-component bit-check that can be positioned upright for permanently secure bit storage.
Upright position able bit-checks convince due to their functionality in a minimum of space
Particularly for metal Application:s
Tough viscous bits for universal use
Universal holder with stainless sleeve
Application:
1 universal bit holder with stainless steel sleeve, retaining ring, and strong permanent magnet, 11 bits, tough (Z), for universal use.
Related links
- Wera Hex Pozidriv 12 Pieces
- Wera Hex Pozidriv Hex Screwdriver Bit Set, 12 Pieces
- Wera Hex Phillips Torx Screwdriver Bit Set, 12 Pieces
- Wera Hex Pozidriv 6 Pieces
- Wera Hex Hex Torx Screwdriver Bit Set, 10 Pieces
- Wiha Phillips Slotted 12 Pieces
- Wera Phillips Slotted 31 Pieces
- Wera Hex Pozidriv Torx Screwdriver Bit Set, 6 Pieces
